RS PRO 75 dB Through Hole Continuous Internal 10.2 mm Buzzer 3 V dc Min 20V dc Max
- RS Stock No.:
- 622-1360
- Manufacturer:
- RS PRO
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
SGD4.12
(exc. GST)
SGD4.49
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- 107 unit(s) ready to ship from another location
- Plus 513 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | SGD4.12 |
| 25 - 49 | SGD4.00 |
| 50 - 99 | SGD3.89 |
| 100 - 249 | SGD3.80 |
| 250 + | SGD3.13 |
*price indicative
- RS Stock No.:
- 622-1360
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Buzzer | |
| Mount Type | Through Hole | |
| Minimum Supply Voltage | 3V dc | |
| Maximum Supply Voltage | 20V dc | |
| Sound Level | 75dB | |
| Drive Type | Internal | |
| Tone Type | Continuous | |
| Diameter | 23.3mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 10.2mm | |
| Standards/Approvals | No | |
| Maximum Frequency | 3.7kHz | |
| Minimum Frequency | 2700Hz | |
| Supply Current | 10mA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Buzzer | ||
Mount Type Through Hole | ||
Minimum Supply Voltage 3V dc | ||
Maximum Supply Voltage 20V dc | ||
Sound Level 75dB | ||
Drive Type Internal | ||
Tone Type Continuous | ||
Diameter 23.3mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Height 10.2mm | ||
Standards/Approvals No | ||
Maximum Frequency 3.7kHz | ||
Minimum Frequency 2700Hz | ||
Supply Current 10mA | ||
Non Compliant
- COO (Country of Origin):
- TW
Round PCB mount continuous tone buzzers
This is a range of high sound output piezo buzzers. They are suitable for PCB mounting and are housed in a circular case.
Related links
- RS PRO 75 dB Through Hole Continuous Internal 10.2 mm Buzzer 3 V dc Min 20V dc Max
- RS PRO 75 dB Through Hole Continuous Internal 10.2 mm Piezo Buzzer Component 3 V dc Min 20V dc Max
- RS PRO 85 dB Through Hole Continuous Internal 10.2 mm Piezo Buzzer Component 3 V dc Min 20V dc Max
- Kingstate 85 dB Through Hole Continuous Internal 10.2 mm Buzzer 23.3 mm 8 V dc Min 18V dc Max
- RS PRO 83 dB Through Hole Continuous Internal 16 mm Buzzer 3 V dc Min 20V dc Max
- RS PRO 93 dB Through Hole Continuous Internal 16 mm Buzzer 3 V dc Min 20V dc Max
- RS PRO 85 dB Through Hole Continuous Internal 16 mm Buzzer 3 V dc Min 20V dc Max
- RS PRO 80 dB Through Hole Continuous Internal 9 mm Buzzer 3 V dc Min 20V dc Max
