- RS Stock No.:
- 687-8076
- Mfr. Part No.:
- 22-03-5125
- Manufacturer:
- Molex
40 In stock for delivery within 4 working days
Added
Price Each (In a Pack of 10)
SGD0.743
(exc. GST)
SGD0.81
(inc. GST)
Units | Per unit | Per Pack* |
10 - 40 | SGD0.743 | SGD7.43 |
50 - 190 | SGD0.719 | SGD7.19 |
200 - 490 | SGD0.697 | SGD6.97 |
500 + | SGD0.675 | SGD6.75 |
*price indicative |
- RS Stock No.:
- 687-8076
- Mfr. Part No.:
- 22-03-5125
- Manufacturer:
- Molex
Legislation and Compliance
Product Details
Molex SPOX Series 2.50 mm Shrouded PCB Headers - 5267 and 5268 Series
5267 and 5268 series SPOX series shrouded wire to board PCB headers with a 2.50 mm pitch and a low profile design. These 2.50 mm SPOX headers have polarization features to prevent mismating and a friction lock mechanism for a secure mating connection. Part numbers 99-99-0XXX feature swages PC tails for a secure connection to the PCB. These 2.50 mm SPOX PCB headers are available as vertical or right angle mount mate with the SPOX series 5264 series number crimp housings
Features and Benefits
• Low profile shrouded design
• Polarization to prevent mismating
• Friction lock for secure mating connection
• Versions with swaged tails for secure PCB retention
• Polarization to prevent mismating
• Friction lock for secure mating connection
• Versions with swaged tails for secure PCB retention
Product Application Information
These 2.50 mm SPOX connectors are suitable for use in automotive, consumer, data communications, industrial, medical, networking and telecommunications applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
2.5mm Wire to Board or Wire - Molex
Specifications
Attribute | Value |
---|---|
Series | SPOX |
Pitch | 2.5mm |
Number of Contacts | 12 |
Number of Rows | 1 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Connector System | Wire to Board |
Mounting Type | Through Hole |
Termination Method | Solder |
Contact Material | Brass |
Contact Plating | Tin |
Current Rating | 3.0A |
Series Number | 5267 |
Voltage Rating | 250 V |