- RS Stock No.:
- 665-7328
- Mfr. Part No.:
- 3412.0117.22.
- Manufacturer:
- Schurter
Temporarily out of stock - back order for despatch 22/07/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Pack of 10)
SGD0.675
(exc. GST)
SGD0.736
(inc. GST)
Units | Per unit | Per Pack* |
10 + | SGD0.675 | SGD6.75 |
*price indicative |
- RS Stock No.:
- 665-7328
- Mfr. Part No.:
- 3412.0117.22.
- Manufacturer:
- Schurter
Legislation and Compliance
Product Details
Super Fast Acting Miniature Fuses, 1.6 x 0.8mm
1.6 x 0.8 mm package
Ceramic body, tin plated copper ends
Very fast acting
Ceramic body, tin plated copper ends
Very fast acting
Approvals
UL Recognised, CSA Certified
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
Specifications
Attribute | Value |
---|---|
Current Rating | 1.5A |
Voltage Rating | 32 V ac, 63V dc |
Fuse Speed | FF |
Body Material | Epoxy Glass |
Body Length | 1.6mm |
Body Width | 0.8mm |
Body Height | 0.6mm |
Breaking Capacity at Maximum Voltage Rating | 50 A @ 32 V ac/dc |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +90°C |
Terminal Material | Tin Plated Copper |
Dimensions | 1.6 x 0.8 x 0.6mm |