- RS Stock No.:
- 100-4334
- Manufacturer:
- RS PRO
30 In stock for delivery within 4 working days
Added
Price Each
SGD46.86
(exc. GST)
SGD51.08
(inc. GST)
Units | Per unit |
1 - 9 | SGD46.86 |
10 - 39 | SGD46.68 |
40 - 119 | SGD45.97 |
120 - 359 | SGD43.88 |
360 + | SGD37.92 |
- RS Stock No.:
- 100-4334
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Veroboard® Boards and Plug-in DIPs
A range of boards that is just as easy to use as the standard Veroboard, but which have a direct connector to provide a secure interface.
Specifications
Attribute | Value |
---|---|
Number of Sides | 1 |
Hole Pitch | 2.54 x 2.54mm |
Dimensions | 160 x 100 x 1.6mm |
Length | 160mm |
Width | 100mm |
Thickness | 1.6mm |
Base Material | Synthetic Resin Bonded Paper |
Hole Diameter | 1.02mm |
FR Material Grade | FR2 |
Copper Thickness | 35µm |