- RS Stock No.:
- 195-1739
- Mfr. Part No.:
- ZCMC21L10
- Manufacturer:
- Telemecanique Sensors
1 In stock for delivery within 4 working days
Added
Price Each
SGD78.23
(exc. GST)
SGD85.27
(inc. GST)
Units | Per unit |
1 + | SGD78.23 |
- RS Stock No.:
- 195-1739
- Mfr. Part No.:
- ZCMC21L10
- Manufacturer:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
Product Details
Pre-Cabled Connection Zcmc - 2 Poles - Pvr - 10 M
Specifications
Attribute | Value |
---|---|
Pole and Throw Configuration | 2P |
Normal State Configuration | 1NC/1NO |
Connection Type | Cable |
Series | ZCMC |
Action Type | Snap Action |