Philips CorePro GU10 LED GLS Bulb 4 W(50W), 3000K, Warm White, PAR 16 shape
- RS Stock No.:
- 231-7039
- Mfr. Part No.:
- 929002068399
- Manufacturer:
- Philips Lighting
87 In stock for delivery within 4 working days
Price Each
SGD14.77
(exc. GST)
SGD16.10
(inc. GST)
Units | Per unit |
---|---|
1 + | SGD14.77 |
- RS Stock No.:
- 231-7039
- Mfr. Part No.:
- 929002068399
- Manufacturer:
- Philips Lighting
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Philips Lighting LED bulb is a perfect fit for spot lighting and deliver warm halogen-like light. It is compatible with most existing fixtures with a GU10 base and designed as a retrofit replacement for halogen or incandescent spots. It deliver significant energy savings and minimize maintenance cost. It is 4 watt bulb provides 50 W equivalent wattage and provides UV, IR-free light. It has 36° beam angle and 3000K correlated colour temperature.
It provides lifetime of 15000 hours
It is EU RoHS compliant
It is EU RoHS compliant
Specifications
Attribute | Value |
---|---|
Lamp Base | GU10 |
Wattage | 4 W |
Colour Temperature | 3000K |
Series | CorePro |
Incandescent Equivalent Wattage | 50W |
Dimmable | Yes |
Lamp Shape | PAR 16 |
Colour Tone | Warm White |
Voltage Rating | 240 V |
UK Energy Efficiency Rating | F |