- RS Stock No.:
- 173-6767
- Mfr. Part No.:
- 3SU1100-7AF10-1QA0
- Manufacturer:
- Siemens
25 In stock for delivery within 4 working days
Added
Price Each
SGD373.01
(exc. GST)
SGD406.58
(inc. GST)
Units | Per unit |
1 + | SGD373.01 |
- RS Stock No.:
- 173-6767
- Mfr. Part No.:
- 3SU1100-7AF10-1QA0
- Manufacturer:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Coordinate switch, 22 mm, round, plastic, black, 4 switch positions, momentary contact type, without mechanical interlocking in O position, with holder, 1 NO, 1 NO, 1 NO, 1 NO, screw terminal
Specifications
Attribute | Value |
---|---|
Series | SIRIUS ACT |
Number of Axes | 4 |
Switch Technology | Momentary |
Handle Type | Round |
Contact Current Rating | 10 A |
Contact Configuration | 4NO |
Terminal Type | Screw |
Depth Behind Panel | 53.7mm |
Minimum Operating Temperature | -25°C |
Better World Claim | Designed for disassembly, Extended product life |
Maximum Operating Temperature | +70°C |
Better World Product | Yes |
Operating Temperature Range | -25 → +70°C |
Handle Height | 71.3mm |