- RS Stock No.:
- 385-156
- Mfr. Part No.:
- VZA4011FAA
- Manufacturer:
- Omron
1 In stock for delivery within 4 working days
Added
Price Each
SGD4,244.58
(exc. GST)
SGD4,626.59
(inc. GST)
Units | Per unit |
1 + | SGD4,244.58 |
- RS Stock No.:
- 385-156
- Mfr. Part No.:
- VZA4011FAA
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
V1000 Inverter - Single Phase and Three Phase
Current vector control
High starting torque (200%/0.5Hz)
1:100 speed control range
Double rating ND 120%/1min and HD 150%/1min
IM & PM motor control
Online Tuning
Low-noise, low-carrier technology
10 years lifetime design
Built-in filter
Screwless terminals
Control terminals with memory backup
24Vdc control board power supply option
Fieldbus communications: Modbus, Profibus, CanOpen, DeviceNet, Lonworks, CompoNet, Ethernet
Safety embedded (EN954-1 safety cat. 3)
CE, UL, cUL and TUV
High starting torque (200%/0.5Hz)
1:100 speed control range
Double rating ND 120%/1min and HD 150%/1min
IM & PM motor control
Online Tuning
Low-noise, low-carrier technology
10 years lifetime design
Built-in filter
Screwless terminals
Control terminals with memory backup
24Vdc control board power supply option
Fieldbus communications: Modbus, Profibus, CanOpen, DeviceNet, Lonworks, CompoNet, Ethernet
Safety embedded (EN954-1 safety cat. 3)
CE, UL, cUL and TUV
Omron V1000
Specifications
Attribute | Value |
---|---|
Power Rating | 15 kW |
Phase | 3 |
Supply Voltage | 400 V |
Current Rating | 31 A |
Series | V1000 |
For Use With | AC Motors |
Field Bus Communication Type | Profibus |
IP Rating | IP20 |
Output Frequency | 0.1 → 400Hz |
STO | Yes |
Control Panel | Yes |
Overall Length | 290mm |
Overall Width | 180mm |
Overall Depth | 143mm |