- RS Stock No.:
- 696-4272
- Mfr. Part No.:
- AHD17-9-1939S
- Manufacturer:
- Amphenol Industrial
62 In stock for delivery within 4 working days
Added
Price Each
SGD11.05
(exc. GST)
SGD12.04
(inc. GST)
Units | Per unit |
1 - 4 | SGD11.05 |
5 - 24 | SGD10.72 |
25 - 49 | SGD10.40 |
50 + | SGD10.08 |
- RS Stock No.:
- 696-4272
- Mfr. Part No.:
- AHD17-9-1939S
- Manufacturer:
- Amphenol Industrial
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
AHD Series Military Spec. Connectors
From Amphenol, this AHD Series military style connector is highly durable and resistant to vibration and corrosion.
Features and Benefits
• Operating Temperature Range of -55°C to +125°C
• Insulation Resistance of 1000 MΩ
• Durable to 100 mating cycles
• Insulation Resistance of 1000 MΩ
• Durable to 100 mating cycles
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Amphenol AHD Series
Specifications
Attribute | Value |
---|---|
Number of Contacts | 9 |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Crimp |
IP Rating | IP67 |
Body Orientation | Straight |
Series | AHD |
Housing Material | Thermoplastic |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |