- RS Stock No.:
- 186-4616
- Mfr. Part No.:
- FLKD-14FGMS-GCP-215
- Manufacturer:
- Amphenol Industrial
Temporarily out of stock - back order for despatch 27/09/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Bag of 5)
SGD94.744
(exc. GST)
SGD103.271
(inc. GST)
Units | Per unit | Per Bag* |
5 - 45 | SGD94.744 | SGD473.72 |
50 - 495 | SGD94.60 | SGD473.00 |
500 - 1495 | SGD93.156 | SGD465.78 |
1500 - 4495 | SGD88.89 | SGD444.45 |
4500 + | SGD76.676 | SGD383.38 |
*price indicative |
- RS Stock No.:
- 186-4616
- Mfr. Part No.:
- FLKD-14FGMS-GCP-215
- Manufacturer:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Amphenol FLO LK Series Push-Pull Connectors
Amphenol FLO LK series push-pull connectors offer a quick and easy mating for a precise and reliable connection for data, signal, and power transmissions in indoor and outdoor environments. Typical applications include HD video cameras, non-invasive medical electronic equipment, military, testing, and measurement equipment.
Features and Benefits
Corrosion resistant coating
Push-pull mechanism
360° Shielding
UL94V-0 flammability rating
Field installable
IP68 Waterproof rating
Copper alloy housing with chrome surface plating
Compatible with Lemo K-Series connectors
Push-pull mechanism
360° Shielding
UL94V-0 flammability rating
Field installable
IP68 Waterproof rating
Copper alloy housing with chrome surface plating
Compatible with Lemo K-Series connectors
FLKD-14FGMS-GCP-215 180° Male Field Installable Plug
Housing Size 2
Male Housing & Male contact gender
14 Solder Contact pins
Featuring a cable bend relief, for cable OD size 6.5-6.7 mm
Male Housing & Male contact gender
14 Solder Contact pins
Featuring a cable bend relief, for cable OD size 6.5-6.7 mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 14 |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP68 |
Current Rating | 6.5A |
Body Orientation | Straight |
Series | FLOS K |
Voltage Rating | 800.0 V |
Mating Type | Push-Pull |
Shell Size | 2 |
Housing Material | Thermoplastic |
Pole Format | 14P |
Contact Plating | Gold |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Contact Material | Copper |