Amphenol Industrial Circular Connector, 14 Contacts, Panel Mount, Socket, Female, IP68, FLOS K Series
- RS Stock No.:
- 186-4598
- Mfr. Part No.:
- FLKC-14EGFS-GCP-001
- Manufacturer:
- Amphenol Industrial
10 In stock for delivery within 4 working days
Added
Price Each (In a Bag of 5)
SGD50.132
(exc. GST)
SGD54.644
(inc. GST)
Units | Per unit | Per Bag* |
5 - 45 | SGD50.132 | SGD250.66 |
50 - 495 | SGD50.056 | SGD250.28 |
500 - 1495 | SGD49.292 | SGD246.46 |
1500 - 4495 | SGD47.034 | SGD235.17 |
4500 + | SGD40.572 | SGD202.86 |
*price indicative |
- RS Stock No.:
- 186-4598
- Mfr. Part No.:
- FLKC-14EGFS-GCP-001
- Manufacturer:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Amphenol FLO LK Series Push-Pull Connectors
Amphenol FLO LK series push-pull connectors offer a quick and easy mating for a precise and reliable connection for data, signal, and power transmissions in indoor and outdoor environments. Typical applications include HD video cameras, non-invasive medical electronic equipment, military, testing, and measurement equipment.
Features and Benefits
Corrosion resistant coating
Push-pull mechanism
360° Shielding
UL94V-0 flammability rating
Field installable
IP68 Waterproof rating
Copper alloy housing with chrome surface plating
Compatible with Lemo K-Series connectors
Push-pull mechanism
360° Shielding
UL94V-0 flammability rating
Field installable
IP68 Waterproof rating
Copper alloy housing with chrome surface plating
Compatible with Lemo K-Series connectors
FLKC-14EGFS-GCP-001 180° Female Panel Receptacle with Hexagonal Nut
Housing Size 1
Female Housing & Female contact gender
14 Solder Contact pins
Female Housing & Female contact gender
14 Solder Contact pins
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 14 |
Mounting Type | Panel Mount |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP68 |
Current Rating | 2.0A |
Series | FLOS K |
Voltage Rating | 800.0 V |
Mating Type | Push-Pull |
Shell Size | 1 |
Housing Material | Thermoplastic |
Pole Format | 14P |
Contact Plating | Gold |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
Contact Material | Copper |