- RS Stock No.:
- 144-0623
- Manufacturer:
- RS PRO
1 In SG stock for delivery within 1 working day(s) when ordered before 3.30 pm.
73 In Global stock for delivery within 4 working day(s)
Added
Price Each
Was SGD12.77
You pay
SGD11.27
(exc. GST)
SGD12.28
(inc. GST)
Units | Per unit |
1 - 9 | SGD11.27 |
10 - 49 | SGD11.22 |
50 - 99 | SGD10.97 |
100 - 299 | SGD10.49 |
300 + | SGD9.12 |
- RS Stock No.:
- 144-0623
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Front Mount Plug 5A/13A Circular Connectors (Threaded) IP68
From RS Pro, these threaded plugs are serious contenders for your application. This particular model has a bigger and stronger shell. That coupled with the IP68 rating excels in harsh environments. Typical applications include outdoor security, medical devices, communications and marine equipment. When choosing a male connector, this version should really be one you consider.
Features and Benefits
Threaded Coupling
13 mm cutout
IP68 rated waterproof connector
Material: Plastic
Termination: Solder
5 A or 13 A versions available
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Mounting Type | Panel Mount |
Connector Size | Miniature |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP68 |
Current Rating | 13.0A |
Body Orientation | Straight |
Voltage Rating | 250 V |
Mating Type | Plug-In |
Housing Material | Nylon |
Pole Format | 2P |
Contact Plating | Gold |
Contact Material | Brass |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |