Delta Plus Panostyle Fluorescent Yellow-Navy Blue High Visibility Hi Vis Work Trousers, XL Waist Size
- RS Stock No.:
- 194-4895
- Mfr. Part No.:
- PHPA2JMXG
- Manufacturer:
- Delta Plus
1 In stock for delivery within 5 working days
Added
Price Each
SGD72.59
(exc. GST)
SGD79.12
(inc. GST)
Units | Per unit |
1 + | SGD72.59 |
- RS Stock No.:
- 194-4895
- Mfr. Part No.:
- PHPA2JMXG
- Manufacturer:
- Delta Plus
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Trousers. Elasticated waist on both sides. High visibility: Class 2 - Silver colour. 5 pockets including 1 ruler pocket.
Internal kneepad pockets allows you to insert M2GEN kneepads to work more comfortably on your knees
Twill 80% polyester 20% cotton 230 g/m².
Retro-reflective sewn bands.
Internal kneepad pockets allows you to insert M2GEN kneepads to work more comfortably on your knees
Twill 80% polyester 20% cotton 230 g/m².
Retro-reflective sewn bands.
Specifications
Attribute | Value |
---|---|
Colour | Fluorescent Yellow-Navy Blue |
Waist Size | XL |
Style | Trousers |
Material Properties | High Visibility |
Leg Length | 83cm |
Material | Cotton, Polyester |
Gender | Unisex |
Series | Panostyle |
Elasticated Waist | No |
Knee Pad Pocket | Yes |