Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Cables & Wires
/
Cable Joints & Cable Sleeving
/
Heat Shrink Tubing
NEUTRAL Adhesive Lined Heat Shrink Tubing, Black 52mm Sleeve Dia. 4:1 Ratio
RS Stock No.:
380-375
Mfr. Part No.:
7024702003
Manufacturer:
NEUTRAL
Discontinued product
RS Stock No.:
380-375
Mfr. Part No.:
7024702003
Manufacturer:
NEUTRAL
Legislation and Compliance
Specifications
RoHS Status: Not Applicable
Statement of conformity
Attribute
Value
Sleeve Diameter
52mm
Colour
Black
Shrunk Diameter
13mm
Sleeve Type
Heat Shrink
Adhesive Lined
Yes
Shrink Ratio
4:1
Material
Cross Linked Polyolefin
Operating Temperature Range
-55 → +110 °C