- RS Stock No.:
- 533-7329
- Mfr. Part No.:
- 10541301
- Manufacturer:
- Spelsberg
2 In stock for delivery within 5 working days
Added
Price Each
SGD38.10
(exc. GST)
SGD41.53
(inc. GST)
Units | Per unit |
1 - 24 | SGD38.10 |
25 - 99 | SGD37.17 |
100 + | SGD36.21 |
- RS Stock No.:
- 533-7329
- Mfr. Part No.:
- 10541301
- Manufacturer:
- Spelsberg
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Spelsberg TK-PS IP66 Enclosure with Metric Knockouts
The TK-PS series from Spelsberg is an empty enclosure with pre-pressed metric knockouts designed to house a wide range of electrical, electronic and pneumatic equipment. The enclosure base is made from grey polystyrene and there is a choice of either a transparent polycarbonate or grey polystyrene lid. The TK-PS has a IP66 rating and is resistant to most acids and alkalis.
IP66 ingress protection acc. EN 60529 / DIN VDE 0470-1
IK07 impact resistant acc. DIN EN 5012 / VDE 0470 Part 100
Flammability rating: VDE 0471, UL94, 650 °C / HB
Operating temperature range -25 to +40 °C
With pre-pressed metric knockouts (see datasheets for details)
Wall mounting using through holes below lid fixing screws
Surface mounting using knockouts in bottom of base (sealing plugs provided)
Integrated polyurethane cover gasket
Halogen Free
IK07 impact resistant acc. DIN EN 5012 / VDE 0470 Part 100
Flammability rating: VDE 0471, UL94, 650 °C / HB
Operating temperature range -25 to +40 °C
With pre-pressed metric knockouts (see datasheets for details)
Wall mounting using through holes below lid fixing screws
Surface mounting using knockouts in bottom of base (sealing plugs provided)
Integrated polyurethane cover gasket
Halogen Free
Approvals
cULus.
Specifications
Attribute | Value |
---|---|
Body Material | Polystyrene |
External Length | 182 mm |
External Height | 63 mm |
External Width | 180 mm |
External Dimensions | 182 x 180 x 63mm |
IP Rating | IP66 |
Colour | Grey |
Lid Colour | Grey |
Flanged | No |
Shielded | No |
Series | TK PS |