SMC AW Polycarbonate Filter Regulator, 5μm, G 1/4, 10 bar
- RS Stock No.:
- 890-3200
- Mfr. Part No.:
- AW20-F02B-B
- Manufacturer:
- SMC
This image is representative of the product range
Subtotal (1 unit)*
SGD41.38
(exc. GST)
SGD45.10
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Last RS stock
- 2 left, ready to ship
- Plus 4 left, ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | SGD41.38 |
*price indicative
- RS Stock No.:
- 890-3200
- Mfr. Part No.:
- AW20-F02B-B
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Connection | G 1/4 | |
| Maximum Operating Pressure | 10 bar | |
| Manufacturer Series | AW | |
| Filtration Size | 5µm | |
| Pressure Gauge Port | G 1/8 | |
| Pressure Gauge Port Thread Size | 1/8 in | |
| Port Connection Thread Size | 1/8 in | |
| Maximum Ambient Operating Temperature | +60°C | |
| Minimum Process Operating Temperature | -5°C | |
| Proof Pressure | 1.5MPa | |
| Ambient Operating Temperature Range | -5 → +60°C | |
| Minimum Ambient Operating Temperature | -5°C | |
| Process Operating Temperature Range | -5 → +60°C | |
| Maximum Process Operating Temperature | +60°C | |
| Bowl Material | Polycarbonate | |
| Pressure Gauge Port Thread Standard | G | |
| Port Connection Thread Standard | G | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Connection G 1/4 | ||
Maximum Operating Pressure 10 bar | ||
Manufacturer Series AW | ||
Filtration Size 5µm | ||
Pressure Gauge Port G 1/8 | ||
Pressure Gauge Port Thread Size 1/8 in | ||
Port Connection Thread Size 1/8 in | ||
Maximum Ambient Operating Temperature +60°C | ||
Minimum Process Operating Temperature -5°C | ||
Proof Pressure 1.5MPa | ||
Ambient Operating Temperature Range -5 → +60°C | ||
Minimum Ambient Operating Temperature -5°C | ||
Process Operating Temperature Range -5 → +60°C | ||
Maximum Process Operating Temperature +60°C | ||
Bowl Material Polycarbonate | ||
Pressure Gauge Port Thread Standard G | ||
Port Connection Thread Standard G | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
SMC G1/4 Filter Regulator With Bracket
The SMC 5μm pneumatic filter regulator has a G 1/4in port connection and a maximum operating pressure of 10bar. The regulator has a polycarbonate bowl. It is installed with a manual drain.
Features and Benefits
Without backflow mechanism
With bracket
Without auto drain
Without pressure gauge
With bracket
Without auto drain
Without pressure gauge
Related links
- SMC AW Polycarbonate Filter Regulator G 1/4, 10 bar
- SMC AW Polycarbonate Filter Regulator G 1/8, 10 bar
- SMC AW Polycarbonate Filter Regulator G 1/4 10 bar
- SMC AW Polycarbonate Filter Regulator G 1/8 10 bar
- SMC AW Polycarbonate Filter Regulator G 3/8, 10 bar
- SMC AW Polycarbonate Filter Regulator G 3/8 10 bar
- SMC AW Polycarbonate Filter Regulator NPT 3/8 10 bar
- SMC AW20 Polycarbonate Filter Regulator G 1/4, 10 bar
