- RS Stock No.:
- 786-5040
- Mfr. Part No.:
- MMZ2012R102AT000
- Manufacturer:
- TDK
300 In stock for delivery within 4 working days
Added
Price Each (In a Bag of 100)
SGD0.064
(exc. GST)
SGD0.07
(inc. GST)
Units | Per unit | Per Bag* |
100 - 400 | SGD0.064 | SGD6.40 |
500 - 900 | SGD0.062 | SGD6.20 |
1000 - 3900 | SGD0.06 | SGD6.00 |
4000 - 7900 | SGD0.058 | SGD5.80 |
8000 + | SGD0.056 | SGD5.60 |
*price indicative |
- RS Stock No.:
- 786-5040
- Mfr. Part No.:
- MMZ2012R102AT000
- Manufacturer:
- TDK
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TDK 0805 MMZ2012 Series Multilayer Chip Bead Inductors
Size standardized for use by automatic assembly equipment there is no preferred orientation
Electroplated terminal electrodes accommodate reflow soldering.
High reliability due to an entirely monolithic structure
Closed magnetic circuit structure allows high-density installation while preventing crosstalk between circuits
Low DC resistance structure of electrode prevents wasteful electric power consumption.
Applications include removal of signal line noises of cellular phones, PCs, note PCs, TVs, TV tuners, STBs, audio players, DVDs, DSCs, DVCs, game machines, digital photo frames, car navigation system, PNDs, etc.
Electroplated terminal electrodes accommodate reflow soldering.
High reliability due to an entirely monolithic structure
Closed magnetic circuit structure allows high-density installation while preventing crosstalk between circuits
Low DC resistance structure of electrode prevents wasteful electric power consumption.
Applications include removal of signal line noises of cellular phones, PCs, note PCs, TVs, TV tuners, STBs, audio players, DVDs, DSCs, DVCs, game machines, digital photo frames, car navigation system, PNDs, etc.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Package Type | 0805 (2012M) |
Impedance at 100 MHz | 1000Ω |
Current Rating | 500mA |
Type | Chip Bead |
Dimensions | 2 x 1.25 x 0.85mm |
Length | 2mm |
Depth | 1.25mm |
Height | 0.85mm |
Maximum DC Resistance | 0.30Ω |
Material | R |
Application | Signal Line |
Series | MMZ |