- RS Stock No.:
- 340-9630
- Manufacturer:
- RS PRO
11934 In stock for delivery within 4 working days
Added
Price Each
SGD12.93
(exc. GST)
SGD14.09
(inc. GST)
Units | Per unit |
1 - 4 | SGD12.93 |
5 - 24 | SGD12.69 |
25 + | SGD10.44 |
- RS Stock No.:
- 340-9630
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Cat 5e RJ45 Socket Coupler, STP
From RS PRO, this Cat5e RJ45 coupler allows for versatile cable management in a home or workplace network. The in-line female coupler is able to connect two ethernet patch leads, allowing more distance and freedom from wall sockets or connecting devices.
Compact and robust, the socket-to-socket RJ45 adapter also features gold plated contacts for assured connectivity. It is compatible with shielded twisted pair cables (STP) to maintain a level of protection against signal interference.
Features and Benefits
Cat5e RJ45 coupler
8P8C socket to 8P8C socket
50μ gold plated contacts
Wired straight contact 1 to contact 1, etc.
For shielded twisted pair (STP) cables and patch leads
Meets C5e EIA/TIA 568B Standard
Dimensions: 25 x 25 x 45 mm
Applications
Cat5e Ethernet cables are suitable for most modern computer to modem networking demands, and are often used for local area network (LAN) and wide area network (WAN) setups. A hardwire connection to the internet might be preferable where a wi-fi connection is unavailable or undesirable. This coupler allows greater extension between connecting devices that use ethernet patch leads, with RJ45 connectors and Cat5e cabling. They can be found in;
Domestic Office setups
Call Centres
Servers
Why RS PRO?
RS PRO aims to be your go-to brand where dependability and affordability are a must. From must-have tools to component essentials, RS PRO employ vigorous in-house testing to assure maximum quality. Where you see the RS PRO brand, you know you're getting components you can trust.
When it comes to electronic connectors, RS PRO supplies a huge variety of solutions. Whether you're connecting industrial machinery in an automated factory or implementing IT solutions in a commercial office, RS PRO is with you every step of the way.
Compact and robust, the socket-to-socket RJ45 adapter also features gold plated contacts for assured connectivity. It is compatible with shielded twisted pair cables (STP) to maintain a level of protection against signal interference.
Features and Benefits
Cat5e RJ45 coupler
8P8C socket to 8P8C socket
50μ gold plated contacts
Wired straight contact 1 to contact 1, etc.
For shielded twisted pair (STP) cables and patch leads
Meets C5e EIA/TIA 568B Standard
Dimensions: 25 x 25 x 45 mm
Applications
Cat5e Ethernet cables are suitable for most modern computer to modem networking demands, and are often used for local area network (LAN) and wide area network (WAN) setups. A hardwire connection to the internet might be preferable where a wi-fi connection is unavailable or undesirable. This coupler allows greater extension between connecting devices that use ethernet patch leads, with RJ45 connectors and Cat5e cabling. They can be found in;
Domestic Office setups
Call Centres
Servers
Why RS PRO?
RS PRO aims to be your go-to brand where dependability and affordability are a must. From must-have tools to component essentials, RS PRO employ vigorous in-house testing to assure maximum quality. Where you see the RS PRO brand, you know you're getting components you can trust.
When it comes to electronic connectors, RS PRO supplies a huge variety of solutions. Whether you're connecting industrial machinery in an automated factory or implementing IT solutions in a commercial office, RS PRO is with you every step of the way.
Specifications
Attribute | Value |
---|---|
Type | Coupler |
Interface Type | RJ45 Female |
LAN Category | Cat5e |
Shield Type | STP |
Wiring Configuration | Straight Through |
Length | 18mm |
Width | 17mm |
Depth | 28.7mm |