- RS Stock No.:
- 230-2197
- Mfr. Part No.:
- 8WH6003-0DE00
- Manufacturer:
- Siemens
Temporarily out of stock - back order for despatch 28/05/2024, delivery within 5 working days from despatch date
Added
Price Each (In a Pack of 50)
SGD9.311
(exc. GST)
SGD10.149
(inc. GST)
Units | Per unit | Per Pack* |
50 + | SGD9.311 | SGD465.55 |
*price indicative |
- RS Stock No.:
- 230-2197
- Mfr. Part No.:
- 8WH6003-0DE00
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Siemens Din Rail Terminal comes with 3.5 mm terminal contact spacing works with 250 V operating voltage and 13.5 A operational current. It has grey finishing.
3 number of terminal levels
1.5mm² maximum connectable conductor cross section
Thermoplastic material
1.5mm² maximum connectable conductor cross section
Thermoplastic material
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Number of Levels | Triple |
Series | 8WH6003 |
Termination Method | Plug In |
Cable CSA | 1.5mm² |
Fused | No |
Voltage Rating | 250 V |
Current Rating | 13.5A |