- RS Stock No.:
- 104-8401
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 104-8401
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS Pro Common Mode Chokes 0.20uh-0.70uh
RS Pro Common mode chokes are miniature SMD chokes ideal for pick and place compactability they also provide reliable coplanarity. The common mode choke comes with various inductance values and offers high attenuation over a wide frequency range.
Features
Ratings at 25°C ambient
Operating temperature: 0 to 70°C
Operating temperature: 0 to 70°C
Standards
ISO-9001
Specifications
Attribute | Value |
---|---|
Inductance | 10 mH |
Series | CMJ |
DC Resistance | 800mΩ |
Maximum Current | 200 mA |
Dimensions | 7.6 x 5.8 x 4.3mm |
Operating Temperature Range | 0 → +70 °C |
Mounting Type | Surface Mount |
Length | 7.6mm |
Minimum Operating Temperature | 0°C |
Depth | 5.8mm |
Maximum Operating Temperature | +70°C |
Height | 4.3mm |