- RS Stock No.:
- 745-5454
- Mfr. Part No.:
- 66593-1
- Manufacturer:
- TE Connectivity
5370 In stock for delivery within 4 working days
Added
Price Each (In a Pack of 10)
Was SGD0.957
You pay
SGD0.622
(exc. GST)
SGD0.678
(inc. GST)
Units | Per unit | Per Pack* |
10 - 40 | SGD0.622 | SGD6.22 |
50 - 240 | SGD0.61 | SGD6.10 |
250 - 490 | SGD0.598 | SGD5.98 |
500 - 2490 | SGD0.587 | SGD5.87 |
2500 + | SGD0.484 | SGD4.84 |
*price indicative |
- RS Stock No.:
- 745-5454
- Mfr. Part No.:
- 66593-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity Uninsulated Signal Contacts - Multimate VI Series
These Multimate VI Series uninsulated signal crimp contacts have a stainless steel spring and tin plated brass bodies.
The Multimate VI Series, contact size 16, can be used in the following connectors:
G Series
M Series Deep Mating (M-DM)
CPC
Metrimate
Econoseal
The Multimate VI Series, contact size 16, can be used in the following connectors:
G Series
M Series Deep Mating (M-DM)
CPC
Metrimate
Econoseal
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Multimate Contacts
Multimate signal contacts feature a high normal force which provides a low resistance in critical applications such as dry circuit signal conditions. Mating entry is closed-ended to prevent damage from stubbing due to misalignment. Stainless steel spring provides superior normal force and retention in the housing
Specifications
Attribute | Value |
---|---|
Gender | Male |
Contact Size | 16 |
Wire Size | 24 → 20 AWG |
Termination Method | Crimp |
Series | Type VI |
For Use With | G Series Connectors |
Current Rating | 13A |
Length | 27.18mm |
Contact Plating | Tin |
Contact Material | Brass |