Amphenol Limited, MILSize 17 Straight Circular Connector Backshell With Strain Relief, For Use With 38999 III
- RS Stock No.:
- 206-7527
- Mfr. Part No.:
- M85049/38-17W
- Manufacturer:
- Amphenol Limited
Temporarily out of stock - back order for despatch 17/05/2024, delivery within 4 working days from despatch date
Added
Price Each
SGD18.82
(exc. GST)
SGD20.51
(inc. GST)
Units | Per unit |
1 - 9 | SGD18.82 |
10 - 24 | SGD18.42 |
25 + | SGD17.87 |
- RS Stock No.:
- 206-7527
- Mfr. Part No.:
- M85049/38-17W
- Manufacturer:
- Amphenol Limited
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- IN
Product Details
The Amphenol MIL series non-self lock circular connector has a straight body orientation. The shell is made of aluminium alloy over cadmium plating.
Shell size = 17
Dimensions (L x W x H) = 29.4mm x 25.04mm x 25.04mm
Weight = 20
Dimensions (L x W x H) = 29.4mm x 25.04mm x 25.04mm
Weight = 20
Specifications
Attribute | Value |
---|---|
For Use With | 38999 III |
Shell Size | 17 |
Body Orientation | Straight |
Housing Material | Aluminium Alloy |
Strain Relief | Yes |
Series | MIL |