- RS Stock No.:
- 201-7936
- Mfr. Part No.:
- ECUBP
- Manufacturer:
- Europa
183 In stock for delivery within 4 working days
Added
Price 1 Pair
SGD1.85
(exc. GST)
SGD2.02
(inc. GST)
Pair(s) | Per Pair |
1 + | SGD1.85 |
- RS Stock No.:
- 201-7936
- Mfr. Part No.:
- ECUBP
- Manufacturer:
- Europa
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Europacomponents Consumer Boards and Accessories
Range of Switched Incomer Boards, consumer boards, consumer units and locking devices for Europacomponents MCB's and RCBO's
Switched Incomer Consumer Units
Earth & Neutral busbars included
Flame retardant ABS Enclosure
IP40 rating
Metal Clad
Flame retardant ABS Enclosure
IP40 rating
Metal Clad
IP65 Distribution Enclosures
- ABS enclosure with polycarbonate lid except stock nubers 8946406, 8496412, 8496415, 8496418, 8496421, 8496424, and 8496430 which are Steel Epoxy Coated.
- Earth and neutral terminals included
- Suitable for use with RCBOs
- IP65 rating - except stock numbers 8946406, 8496412, 8496415, 8496418, 8496421, 8496424, and 8496430 which are IP40 rated.
MCB Lock Device
Nylon lock
Locks MCBs, RCBOs, RCCBs, and mainswitch isolators in the ON or OFF positions
Locks MCBs, RCBOs, RCCBs, and mainswitch isolators in the ON or OFF positions
Blanking Modules
Module Blanks 2 x 4 Strips
The Europa blanking plate is a blanking module or module blanks of 2 x 4 strips. The Europa components Consumer Boards and Accessories have a range of switched incomer boards, consumer boards, consumer units and locking devices for Europa components MCB's and RCBO's.
Blanking plate used cover open space
Europacomponents Circuit Protection Devices
Specifications
Attribute | Value |
---|---|
Accessory Type | Blanking Plate |
Series | ECU |