- RS Stock No.:
- 209-9766
- Mfr. Part No.:
- 20470105H
- Manufacturer:
- Beta Duct
Available for back order.
Added
Price Each (In a Pack of 4)
SGD123.955
(exc. GST)
SGD135.111
(inc. GST)
Units | Per unit | Per Pack* |
4 + | SGD123.955 | SGD495.82 |
*price indicative |
- RS Stock No.:
- 209-9766
- Mfr. Part No.:
- 20470105H
- Manufacturer:
- Beta Duct
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Betaduct 2m halogen free narrow slot cable trunking is lightweight and self-extinguishing which gives excellent rigidity and performance characteristics. It used PC/ABS material and gives dielectric strength 35 kV/mm. It has 100 mm of height and its colour is light grey.
Secure clip on lid
Easy installation
Break points on fingers
Easy installation
Break points on fingers
Specifications
Attribute | Value |
---|---|
Width | 100 mm |
Depth | 100mm |
Trunking/Chain Type | Slotted Panel Trunking |
Colour | Light Grey |
Material | PC/ABS |
Length | 2m |
Slot Type | Open |
Series | 2047 |