- RS Stock No.:
- 209-9694
- Mfr. Part No.:
- 09190000Y
- Manufacturer:
- Beta Duct
72 In stock for delivery within 4 working days
Added
Price Each (In a Pack of 8)
SGD68.445
(exc. GST)
SGD74.605
(inc. GST)
Units | Per unit | Per Pack* |
8 + | SGD68.445 | SGD547.56 |
*price indicative |
- RS Stock No.:
- 209-9694
- Mfr. Part No.:
- 09190000Y
- Manufacturer:
- Beta Duct
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Betaduct PVC open slot cable trunking is lightweight and self-extinguishing which gives excellent rigidity and performance characteristics. It used PVC material and has good weather resistance. It has 75mm of height and used 2 m of length.
Break points on fingers and base
Secure clip on lid
Easy installation
Secure clip on lid
Easy installation
Specifications
Attribute | Value |
---|---|
Width | 75 mm |
Depth | 75mm |
Trunking/Chain Type | Slotted Panel Trunking |
Colour | Black |
Material | PVC |
Length | 2m |
Slot Type | Open |
Series | 919 |