Betaduct 886 Black - Open Slot, W25 mm x D37.5 mm, L1 m, Polyvinyl Chloride
- RS Stock No.:
- 209-9681
- Mfr. Part No.:
- 08860000Y
- Manufacturer:
- Betaduct
Bulk discount available
Subtotal (1 pack of 4 units)*
SGD72.812
(exc. GST)
SGD79.364
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- 164 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 4 - 16 | SGD18.203 | SGD72.81 |
| 20 + | SGD14.98 | SGD59.92 |
*price indicative
- RS Stock No.:
- 209-9681
- Mfr. Part No.:
- 08860000Y
- Manufacturer:
- Betaduct
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Betaduct | |
| Width | 25 mm | |
| Product Type | Cable Trunking | |
| Depth | 37.5mm | |
| Colour | Black | |
| Material | Polyvinyl Chloride | |
| Length | 1m | |
| Slot Type | Open | |
| Fire Behaviour | Self-Extinguishing | |
| Series | 886 | |
| Standards/Approvals | RoHS, CSA, UL | |
| Select all | ||
|---|---|---|
Brand Betaduct | ||
Width 25 mm | ||
Product Type Cable Trunking | ||
Depth 37.5mm | ||
Colour Black | ||
Material Polyvinyl Chloride | ||
Length 1m | ||
Slot Type Open | ||
Fire Behaviour Self-Extinguishing | ||
Series 886 | ||
Standards/Approvals RoHS, CSA, UL | ||
- COO (Country of Origin):
- GB
The Betaduct PVC open slot cable trunking is lightweight and self-extinguishing which gives excellent rigidity and performance characteristics. It used PVC material and has good weather resistance. It has 25mm of width and its colour is black.
Break points on fingers and base
Secure clip on lid
Easy installation
Related links
- Betaduct 786 Grey - Open Slot L1 m, Polyvinyl Chloride
- Betaduct 785 Grey - Open Slot L1 m, Polyvinyl Chloride
- Betaduct 1045 Grey - Open Slot L2 m, Polyvinyl Chloride
- Betaduct 1047 Grey - Open Slot L2 m, Polyvinyl Chloride
- Betaduct 2345 Black - Open Slot L2 m, Noryl
- RS PRO Terminal DIN Grey - Open Slot L2 m, Polyvinyl Chloride
- Betaduct 887 Black - Open Slot L1 m, Polyvinyl Chloride
- Betaduct 876 Black - Open Slot L1 m, Polyvinyl Chloride
