- RS Stock No.:
- 122-0180
- Mfr. Part No.:
- DF10M
- Manufacturer:
- DiodesZetex
750 In stock for delivery within 4 working days
Added
Price Each (In a Tube of 50)
SGD0.575
(exc. GST)
SGD0.627
(inc. GST)
Units | Per unit | Per Tube* |
50 - 200 | SGD0.575 | SGD28.75 |
250 - 950 | SGD0.572 | SGD28.60 |
1000 - 2450 | SGD0.559 | SGD27.95 |
2500 - 4950 | SGD0.527 | SGD26.35 |
5000 + | SGD0.466 | SGD23.30 |
*price indicative |
- RS Stock No.:
- 122-0180
- Mfr. Part No.:
- DF10M
- Manufacturer:
- DiodesZetex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Bridge Rectifiers for PCB Mounting, DFxxM Series, Diodes Inc
Glass Passivated Die Construction
Low Forward Voltage Drop
High Current Capability
Low Forward Voltage Drop
High Current Capability
Approvals
UL E94661
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Bridge Rectifiers - Diodes Inc
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.
Specifications
Attribute | Value |
---|---|
Bridge Type | Single Phase |
Peak Average Forward Current | 1A |
Peak Reverse Repetitive Voltage | 1000V |
Mounting Type | Through Hole |
Package Type | DF-M |
Pin Count | 4 |
Diode Technology | Silicon Junction |
Configuration | Single |
Peak Non-Repetitive Forward Surge Current | 50A |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -65 °C |
Peak Forward Voltage | 1.1V |
Peak Reverse Current | 500µA |
Length | 8.51mm |
Dimensions | 8.51 x 6.5 x 3.4mm |
Width | 6.5mm |
Height | 3.4mm |