- RS Stock No.:
- 183-7371
- Mfr. Part No.:
- 4058075182035
- Manufacturer:
- LEDVANCE
Discontinued product
- RS Stock No.:
- 183-7371
- Mfr. Part No.:
- 4058075182035
- Manufacturer:
- LEDVANCE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
APPLICATION
Direct replacement for luminaires with fluorescent lamps
Corridors
Offices
Conference rooms
Reception areas
Foyers
High luminous efficacy
Energy savings of up to 50 % compared to conventional luminaires
Easy and quick installation
Very homogenous light
External driver for extended flexibility (compatible with selected DALI drivers)
Very slim aluminum housing (only 10.5 mm) and matt white frame
Direct replacement for luminaires with fluorescent lamps
Corridors
Offices
Conference rooms
Reception areas
Foyers
High luminous efficacy
Energy savings of up to 50 % compared to conventional luminaires
Easy and quick installation
Very homogenous light
External driver for extended flexibility (compatible with selected DALI drivers)
Very slim aluminum housing (only 10.5 mm) and matt white frame
Specifications
Attribute | Value |
---|---|
Type | LED Panel |
Length | 1.195 m |
Width | 295 mm |
Depth | 10.5 mm |
Wattage | 40 W |
Colour Tone | Cool White |
Lamp Type | LED |
Colour Temperature | 4000K |
Life Hours | 50000h |
Voltage Rating | 220 → 240 V |
IP Rating | IP20 |
Standards Met | CB Certified, CE Certified, EAC Certified, IEC 695-2-1 |