- RS Stock No.:
- 758-8188
- Mfr. Part No.:
- EE80252S3-000U-A99
- Manufacturer:
- Sunon
Discontinued product
Alternative
Sunon E Series Axial Fan, 24 V dc, DC Operation, 56m³/h, 1.3W, 52mA Max, 80 x 80 x 25mm
SGD9.62
Each
RS Stock No.: 111-8312
- RS Stock No.:
- 758-8188
- Mfr. Part No.:
- EE80252S3-000U-A99
- Manufacturer:
- Sunon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Sunon Maglev DC Fan
The Sunon axial fan is 80mm x 80mm x 25mm in size and has a supply voltage rating of 24VDC. These EE Series DC Axial fans employ MagLev to increase performance, service life and noise reduction. The magnetic levitation technology eliminates the need for contact between the shaft and bearing, ensuring zero friction. This technology also aids in rotational stability, which nullifies the problems of shake and vibration typical in traditional fan motors. They have 2600rpm motors and 1.3W power consumption rating. The E series improves on its predecessors by with its highly efficient construction process. Featuring a closed-loop design in its reservoir, for long and dependable service life.
FAQ
Q: How are MagLev fans superior to traditional fan motors?
A: Fan reliability is a huge factor in application suitability, and MagLev technology ensures that the fan retains optimal performance over a longer period than traditional motors. For a quieter, efficient fan over a longer life span, MagLev fans are preferable.
Q: What are the advantages of Sleeve Bearings fans over Ball Bearing fans?
A: While ball bearing fans can typically running for longer and in more harsh conditions than sleeve bearing, sleeve bearing has the advantage of having a simplified, often more cost-effective design. Because of their simplified design, sleeve bearings are more impact resistant.
FAQ
Q: How are MagLev fans superior to traditional fan motors?
A: Fan reliability is a huge factor in application suitability, and MagLev technology ensures that the fan retains optimal performance over a longer period than traditional motors. For a quieter, efficient fan over a longer life span, MagLev fans are preferable.
Q: What are the advantages of Sleeve Bearings fans over Ball Bearing fans?
A: While ball bearing fans can typically running for longer and in more harsh conditions than sleeve bearing, sleeve bearing has the advantage of having a simplified, often more cost-effective design. Because of their simplified design, sleeve bearings are more impact resistant.
Features and Benefits
High-quality construction
Reduced noise
Increased efficiency
Extended motor life
Life expectancy of 30,000hours.
Reduced noise
Increased efficiency
Extended motor life
Life expectancy of 30,000hours.
Applications
IT Systems
Medical equipment
Automotive
Industrial applications
Digital appliances
Medical equipment
Automotive
Industrial applications
Digital appliances
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Height | 80mm |
AC or DC Operation | DC |
Width | 80mm |
Power Consumption | 1.3W |
Maximum Current | 52mA |
Depth | 25mm |
Dimensions | 80 x 80 x 25mm |
Air Flow | 56m³/h |
Noise Level | 28dB |
Fan Speed | 2600rpm |
Bearing Type | Sleeve |