- RS Stock No.:
- 534-3324
- Mfr. Part No.:
- LM4766TF/NOPB
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 534-3324
- Mfr. Part No.:
- LM4766TF/NOPB
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Product Details
Audio Power Amplifiers, Dual & Multiple, Texas Instruments
A range of highly integrated Class AB Audio Power Amplifier ICs from Texas Instruments with dual or multiple outputs suitable for stereo and multi-channel applications. The amplifiers range from low-power devices suitable for driving headphones to high-power types with outputs of up to 60W or more.
Audio Amplifiers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Amplifier Type | Class-AB |
Output Type | 2 Channel Stereo |
Application | Speaker |
Maximum Power | 40 W @ 8 Ω |
Mounting Type | Through Hole |
Typical Single Supply Voltage | 18 V |
Power Supply Type | Dual, Single |
Package Type | MLPP |
Pin Count | 15 |
Input Signal Type | Differential |
Output Signal Type | Single Ended |
Typical Gain Bandwidth Product | 8MHz |
Minimum CMRR | 75dB |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±18 V, ±24 V, ±28 V |
Minimum Operating Temperature | -20 °C |
Dimensions | 20.14 x 4.62 x 10.77mm |
Maximum Operating Temperature | +85 °C |