- RS Stock No.:
- 151-1522
- Mfr. Part No.:
- 080MS22ABMA1STD
- Manufacturer:
- KEMET
792 In stock for delivery within 4 working days
Added
Price Each (In a Box of 72)
SGD7.201
(exc. GST)
SGD7.849
(inc. GST)
Units | Per unit | Per Box* |
72 + | SGD7.201 | SGD518.472 |
*price indicative |
- RS Stock No.:
- 151-1522
- Mfr. Part No.:
- 080MS22ABMA1STD
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
KEMET's Motor Start Capacitors are housed in a round molded case meeting creepage and clearance distances according to IEC 60335-1 and flammability ratings according to UL94-V1. They feature double 6.3 mm quick connect terminals.
KEMET's MS/MD Series of aluminum electrolytic capacitors are designed for intermittent duty only and capable of withstanding the AC voltage applied to the motor during starting. The capacitor construction is comprised of either double anode or O-style (double anode and floating cathode) windings, which are housed in a molded plastic case. KEMET's MD Series is VDE approved to IEC 60252-2 for the defined ratings.
Intermittent AC motor starting
6.3 mm double amp tags (quick connect types)
VDE approved to IEC 60252–2
6.3 mm double amp tags (quick connect types)
VDE approved to IEC 60252–2
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 80µF |
Voltage | 220V ac |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 39 x 90mm |
Height | 90mm |
Minimum Operating Temperature | -20°C |
Diameter | 39mm |
Maximum Operating Temperature | +60°C |
Lifetime | 500 h @ +60 °C |
Tolerance | 0 to +25% |
Series | MS |