- RS Stock No.:
- 646-1580
- Mfr. Part No.:
- ML-3182-4P
- Manufacturer:
- Sato Parts
Discontinued product
- RS Stock No.:
- 646-1580
- Mfr. Part No.:
- ML-3182-4P
- Manufacturer:
- Sato Parts
Legislation and Compliance
RoHS Status: Not Applicable
Specifications
Attribute | Value |
---|---|
Number of Ways | 4 |
Current Rating | 3A |
Termination Method | Solder |
Material | Phenolic Resin |
Voltage Rating | 125 V |
Pitch | 9mm |