- RS Stock No.:
- 164-2251
- Mfr. Part No.:
- 413990-3
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 164-2251
- Mfr. Part No.:
- 413990-3
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
TE Connectivity 50 OHM SMB RF Coaxial PCB Mount Mil-Type Jack Connectors
A range of 50 OHM SMB RF coaxial PCB mount Mil-Type jack connectors with a variety of plating options.
Stock number 713-1123 has a gold as per MIL-G-45204 over nickel plated body and contact.
Stock number 713-1114 has a nickel over copper plated body and gold as per MIL-G-45204 over nickel plated contact.
Stcok number 821-8997 has a gold as per MIL-G-45204 .000050 min thick over nickel plated body and contact.
Stock number 713-1123 has a gold as per MIL-G-45204 over nickel plated body and contact.
Stock number 713-1114 has a nickel over copper plated body and gold as per MIL-G-45204 over nickel plated contact.
Stcok number 821-8997 has a gold as per MIL-G-45204 .000050 min thick over nickel plated body and contact.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity - SMB
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMB Connector |
Gender | Male |
Mounting Type | Through Hole |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Size | Standard |
Operating Frequency | 0 to 4GHz |
Body Plating | Nickel |
Series | SMB |
Contact Material | Brass |
Contact Plating | Gold over Nickel |
Mating Type | Quick Connect |
Series Number | 413990 |