- RS Stock No.:
- 756-0489
- Mfr. Part No.:
- CRG03(T5L,TEMQ)
- Manufacturer:
- Toshiba
Discontinued product
- RS Stock No.:
- 756-0489
- Mfr. Part No.:
- CRG03(T5L,TEMQ)
- Manufacturer:
- Toshiba
Technical data sheets
Legislation and Compliance
Product Details
Rectifier Diodes, Toshiba
Diodes and Rectifiers, Toshiba
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | S-FLAT |
Maximum Continuous Forward Current | 1A |
Peak Reverse Repetitive Voltage | 400V |
Diode Configuration | Single |
Diode Type | Silicon Junction |
Pin Count | 2 |
Maximum Forward Voltage Drop | 1.1V |
Number of Elements per Chip | 1 |
Diode Technology | Silicon Junction |
Peak Non-Repetitive Forward Surge Current | 16.5A |