- RS Stock No.:
- 902-7155
- Mfr. Part No.:
- BOS 18M-X-RS23-S4
- Manufacturer:
- BALLUFF
Discontinued product
- RS Stock No.:
- 902-7155
- Mfr. Part No.:
- BOS 18M-X-RS23-S4
- Manufacturer:
- BALLUFF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
BOS Diffuse Proximity Barrel Sensors
The photoelectric sensors from BALLUFF BOS range use diffuse proximity technology to detect if an object moves within the sensing range. The sensor emits a light beam which reflects of the object in its path, when the object moves within the sensing range the light will reflect back at the correct angle to hit the receiver unit triggering activation of the sensor. Diffuse photoelectric sensors are used in industrial environments for applications where accurate proximity detection of metal or non-mental objects is essential.
Connector version
Barrel style body
3 wire DC configuration
Short-circuit protected
Polarity reversal protected
Barrel style body
3 wire DC configuration
Short-circuit protected
Polarity reversal protected
Specifications
Attribute | Value |
---|---|
Sensor Style | Barrel |
Detection Type | Through Beam |
Detection Range | 20 m |
Electrical Connection | M12 Connector |
Maximum DC Voltage | 30V |
Terminal Type | Connector |
Light Source | LED |
IP Rating | IP67 |
Series | BOS 18M |
Minimum Operating Temperature | -5°C |
Housing Material | Nickel Plated Brass |
Mounting Type | Cable Mount |
Maximum Operating Temperature | +55°C |
Standards Met | CE, cULus |