- RS Stock No.:
- 882-5488
- Mfr. Part No.:
- 1787953
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 25/06/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Box of 50)
SGD22.543
(exc. GST)
SGD24.572
(inc. GST)
Units | Per unit | Per Box* |
50 - 200 | SGD22.543 | SGD1,127.15 |
250 - 450 | SGD21.791 | SGD1,089.55 |
500 + | SGD20.339 | SGD1,016.95 |
*price indicative |
- RS Stock No.:
- 882-5488
- Mfr. Part No.:
- 1787953
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
DIN rail connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 5, Number of rows: 1, Number of positions per row: 5, number of connections: 5, product range: UMSTBVK 2,5/..-GF, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, mounting: DIN rail, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard
Specifications
Attribute | Value |
---|---|
Colour | Green |
Series | UMSTBVK 2.5/ 5-GF-5.08 |
Termination Method | Screw |
Voltage Rating | 630 V |
Current Rating | 12A |
Pitch | 5.08mm |