- RS Stock No.:
- 789-2780
- Mfr. Part No.:
- 7S.14.9.110.0310
- Manufacturer:
- Finder
Discontinued product
- RS Stock No.:
- 789-2780
- Mfr. Part No.:
- 7S.14.9.110.0310
- Manufacturer:
- Finder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
7S - Series
7S.12 - 7S.14 - 7S.16 relay modules with forcibly guided contacts 6 A. Available with 2, 4 or 6 pole.
Dc and ac supply versions
LED indicating coil status
Screwless terminal
Suitable for safety applications, railway applications and for functional reliability in machinery and plant engineering
LED indicating coil status
Screwless terminal
Suitable for safety applications, railway applications and for functional reliability in machinery and plant engineering
Specifications
Attribute | Value |
---|---|
Coil Voltage | 110V dc |
Mounting Type | DIN Rail |
Contact Configuration | 3PDT |
Number of Poles | 4 |
Switching Current | 6A |
Coil Power | 700mW |
Maximum Switching Voltage AC | 250V |
Terminal Type | Cage Clamp |
Standards Met | EN13849-1, EN61810-3, IEC 61508 |
Life | 100 x 10³ cycles |
Maximum Switching Power AC | 1.5 kVA |
Minimum Operating Temperature | -40°C |
Height | 78.8mm |
Maximum Operating Temperature | +70°C |
Isolation Coil To Contact | 6kV |
Contact Material | Silver Alloy |
Length | 22.5mm |
Series | 7S |
Depth | 100.3mm |