- RS Stock No.:
- 834-0167
- Mfr. Part No.:
- PKG 3M-6/S90/S101
- Manufacturer:
- Turck
Discontinued product
- RS Stock No.:
- 834-0167
- Mfr. Part No.:
- PKG 3M-6/S90/S101
- Manufacturer:
- Turck
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
Product Details
PKG Series
A series of picofast® cordsets with straight female configuration.These industrial connectivity products are available as 3,4 or 6 wire (colour coded) with female snap lock or M8 threaded coupling nut.
Cordset & Cable Connector Female
New product line from Turck Banner, eurofast®, picofast®, pentafast® and microfast® cordsets.
These industrial connectivity products are available as angled or straight configuration with choices of M5, M8, M12, M16, M23 or 1/2" 20 UNF connection.
A combination of female, male, female to male and male to female gender plus various cable lengths ensure the user can select the right cordset for their application.
These industrial connectivity products are available as angled or straight configuration with choices of M5, M8, M12, M16, M23 or 1/2" 20 UNF connection.
A combination of female, male, female to male and male to female gender plus various cable lengths ensure the user can select the right cordset for their application.
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.25 mm² |
Sheath Colour | Black |
Sheath Material | PVC |
Length | 6m |
Voltage Rating | 125 V |
Current Rating | 4 A |
IP Rating | IP67 |
American Wire Gauge | 24 AWG |