- RS Stock No.:
- 806-5349
- Mfr. Part No.:
- AD5361BSTZ
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 806-5349
- Mfr. Part No.:
- AD5361BSTZ
- Manufacturer:
- Analog Devices
Legislation and Compliance
Product Details
Digital to Analogue Converters 14 Bit, Analog Devices
This family of digital-to-analogue converters (DACs) from Analog Devices come with a 14-bit resolution. Analog Devices' 14-bit DACs are ideal for industrial environments which require a robust design solution. They offer high performance alongside accurate and reliable conversion.
Digital to Analogue Converters - Analog Devices
Specifications
Attribute | Value |
---|---|
Architecture | Current Steering |
Resolution | 14 bit |
Full Scale Error | ±20mV |
Integral Nonlinearity Error | ±1LSB |
Number of DAC Channels | 6 |
Mounting Type | Surface Mount |
Package Type | LQFP |
Pin Count | 52 |
Maximum Settling Time | 30µs |
Digital Interface Type | Serial (SPI/QSPI/Microwire) |
Output Polarity | Bipolar, Unipolar |
Voltage Reference | External, Internal |
Power Supply Type | Single |
Typical Single Supply Voltage | 2.5 → 5.5 V |
Maximum Operating Temperature | +85 °C |
Dimensions | 10.2 x 10.2 x 1.45mm |
Minimum Operating Temperature | -40 °C |