- RS Stock No.:
- 709-6534
- Mfr. Part No.:
- AD7572JNZ05
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 709-6534
- Mfr. Part No.:
- AD7572JNZ05
- Manufacturer:
- Analog Devices
Legislation and Compliance
Product Details
Analogue to Digital Converters 12 Bit, Single, 130kSPS to 250kSPS, Analog Devices
Analogue to Digital Converters - Analog Devices
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industrys largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.
Specifications
Attribute | Value |
---|---|
Architecture | SAR |
Number of ADCs | 1 |
Resolution | 12-bit |
Input Signal Type | Single Ended |
Input Type | Voltage |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 24 |
Integral Nonlinearity Error | ±1LSB |
Digital Interface Type | Parallel |
Maximum Operating Temperature | +70 °C |
Dimensions | 31.75 x 6.35 x 3.3mm |
Minimum Operating Temperature | 0 °C |