- RS Stock No.:
- 700-3545
- Mfr. Part No.:
- BH7884EFV-E2
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 700-3545
- Mfr. Part No.:
- BH7884EFV-E2
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Audio Amplifiers, ROHM Semiconductor
Audio Amplifiers, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Amplifier Type | Class-AB |
Output Type | 2 Channel Stereo |
Maximum Power | 1 W @ 8 Ω |
Application | Headphone, Speaker |
Mounting Type | Surface Mount |
Typical Single Supply Voltage | 5 V |
Power Supply Type | Single |
Package Type | HTSSOP |
Pin Count | 24 |
Input Signal Type | Single Ended |
Output Signal Type | Differential, Single Ended |
Dimensions | 7.8 x 5.6 x 0.85mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | -10 °C |