- RS Stock No.:
- 843-2379
- Mfr. Part No.:
- ULV2C150MNL1GS
- Manufacturer:
- Nichicon
Discontinued product
- RS Stock No.:
- 843-2379
- Mfr. Part No.:
- ULV2C150MNL1GS
- Manufacturer:
- Nichicon
Technical data sheets
Legislation and Compliance
Product Details
LV Series
LV Aluminium Electrolytic Capacitor Series
Chip Type, high voltage and long life
Load life of 10000 hours at +105°C
Applicable to automatic mounting machine using carrier tape
Adapted to the RoHS directive (2011/65/EU)
Load life of 10000 hours at +105°C
Applicable to automatic mounting machine using carrier tape
Adapted to the RoHS directive (2011/65/EU)
Specifications
Attribute | Value |
---|---|
Capacitance | 15µF |
Voltage | 160V dc |
Mounting Type | Surface Mount |
Technology | Electrolytic |
Dimensions | 8 (Dia.) x 10mm |
Height | 10mm |
Minimum Operating Temperature | -40°C |
Diameter | 8mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 3.1mm |
Lifetime | 10000h |
Leakage Current | 196 mA |
Ripple Current | 80mA |
Tolerance | ±20% |
Series | LV |
Polarised | Polar |