Recently searched

    Motor Starters

    Motor starters are multi-component devices used to control and protect electric motors. They provide the necessary means to start, stop, and regulate the operation of electric motors, ensuring their safe and efficient functioning.

    Motor starters work by regulating the inrush current when a motor is first energised, preventing damage to the motor and the electrical system. Moreover, motor starters offer various protective features, such as overload protection, short circuit protection, and phase loss protection.

    What are the Benefits of Motor Starters?

    Whether it's a simple conveyor belt or a complex manufacturing process, having the right motor starter ensures smooth operation, energy efficiency, and the longevity of your equipment. Here are just some of the benefits of using motor starters:

    • Engine Starting: The primary function of a motor starter is to initiate the engine's ignition process.
    • Quick Startup: Motor starters enable rapid engine startup, allowing for the efficient and timely operation of the vehicle or machinery.
    • Versatility: Motor starters are compatible with various types of internal combustion engines, including gasoline, diesel, and alternative fuel engines.
    • Reliability: Motor starters are designed to withstand demanding conditions and repeated use.
    • Safety Features: Motor starters often incorporate safety features to protect against potential hazards.
    • Energy Efficiency: Motor starters are designed to operate efficiently, converting electrical energy into mechanical energy with minimal power loss.
    • Compatibility with Control Systems: Motor starters can be integrated with control systems, such as relay systems, to enable remote starting or automated engine control.

    What are the Different Types of Motor Starters?

    • Direct-On-Line (DOL) Starter: The DOL starter is the simplest and most basic type. It directly connects the motor to the power supply, providing full voltage during start-up. This type of starter is suitable for small motors with low starting currents and minimal load torque.
    • Star-Delta Starter: The star-delta starter is used for large induction motors. It employs a special switching mechanism to initially start the motor in a "star" configuration, which reduces the starting current, and then switches to a "delta" configuration for normal operation.
    • Soft Starter: A soft starter gradually increases the voltage and current supplied to the motor during startup, reducing the impact on the electrical system. It provides a controlled and smooth acceleration, minimising mechanical and electrical stress.
    • Reversing Starter: Also known as a reversing motor starter, is a type of motor starter that allows an electric motor to be operated in both forward and reverse directions. It provides the necessary control and switching functions to change the motor's rotation direction.
    • Manual Motor Starters: Manual motor starters provide basic motor control with on/off functionality, making them ideal when simplicity and direct control are desired, such as small machines or workshops. They are typically operated by a lever or button, allowing operators to manually start and stop the motor.
    • Magnetic Motor Starters: Magnetic motor starters, also known as contactors, utilise electromagnetic coils to control the opening and closing of contacts. This enables remote operation, automatic control, and enhanced protection features such as overload relays and thermal protection. Find out more in our guide to contactors.

    Types of Motor Starter Phases

    • Single Phase: Single-phase motor starters are designed for motors that operate on a single-phase AC power supply, commonly found in residential and light commercial applications. They are typically smaller and less complex than multi-phase starters.
    • Two-Phase: Two-phase motor starters are less common nowadays, but they were historically used for specific types of motors. These utilise two separate phases of AC power, providing a smoother starting torque than single-phase options.
    • Three-Phase: Three-phase motor starters are the most prevalent in industrial settings, as most large motors operate on three-phase power. They offer smoother starting, higher efficiency, and better performance than single-phase starters. They may also have advanced features like overload protection and reversing capabilities.

    What are some Common Applications for Motor Starters?

    • Automotive Vehicles: Motor starters are used to crank engines in cars, trucks, and motorcycles.
    • Construction Equipment: They power heavy machinery like cranes, excavators, and bulldozers.
    • Marine Engines: Motor starters initiate engines in boats and ships.
    • Agricultural Machinery: They control motors in tractors, harvesters, and irrigation pumps.
    • Industrial Engines: Motor starters are used in manufacturing plants, refineries, and power generation facilities.
    • Recreational Vehicles: They start engines in RVs, ATVs, and personal watercraft.
    • Lawn and Garden Equipment: Motor starters are found in lawnmowers, trimmers, and other outdoor power tools.

    Materials Used in Motor Starters

    Motor starters are constructed using various materials, each chosen for specific properties and benefits:

    • Copper: Copper is a highly conductive material used for electrical contacts and conductors in motor starters. Its excellent conductivity ensures efficient current flow and minimises power loss.
    • Steel: Steel provides structural integrity and durability to the motor starter's casing and internal components. It protects the internal workings from damage and ensures a long service life.
    • Plastics: Various plastics, such as polycarbonate and ABS, are used for insulation and housing components. They offer electrical insulation, heat resistance, and impact resistance.
    • Bimetallic Strips: These strips, made of two different metals with different thermal expansion rates, are used in overload relays. They bend when overheated, triggering the starter to cut power to the motor and prevent damage.
    • Silver or Silver Alloys: These materials are often used for contact surfaces to enhance conductivity and reduce wear.

    How Order and Delivery Works at RS Singapore

    As a trusted supplier and distributor of motor starters in Singapore and Asia-Pacific, ordering your desired products from RS is convenient and straightforward.

    1. Explore our extensive online catalogue which includes brands such as Schneider Electric, Siemens, Phoenix Contact, and Lovato. We carry single-phase motor starters, 3-phase motor starters, 3-phase motor starters with overload protection, and many more options to suit your specific industrial needs.
    2. Choose the desired product and add it to your cart.
    3. Check out and enjoy our secure payment options and fast delivery within Singapore.

    Refer to our Delivery Information page for more details on delivery options, delivery charges, exclusions, and consolidated delivery.

    3 of 3
    Results per page