- RS Stock No.:
- 254-6451
- Mfr. Part No.:
- XUM5ANXBM8
- Manufacturer:
- Schneider Electric
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 254-6451
- Mfr. Part No.:
- XUM5ANXBM8
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Photoelectric Sensors
The Schneider Electrics photoelectric sensor is part of the XUM range, an offer of miniature photoelectric sensors. This reference correspond to a thru-beam pair of sensors (transmitter/receiver) with adjustable sensitivity, Light ON/Dark ON (NC/NO) function and a PNP solid-state digital output. Each sensor features a 2 metre long PVC cable (3 wires). They are photoelectric cells with a rated supply voltage of 12V to 24VDC and protection against reverse polarity. These miniature and robust sensors allow quick installation in compact spaces of even harsh industrial applications.
Non-contact sensing up to 30 metres
Miniature photoelectric sensor
Miniature photoelectric sensor
Specifications
Attribute | Value |
---|---|
Sensor Style | Miniature |
Detection Type | Through Beam |
Detection Range | 1.9 m |
Output Type | NPN |