- RS Stock No.:
- 138-0735
- Mfr. Part No.:
- NAGOYGRPT
- Manufacturer:
- Delta Plus
Discontinued product
- RS Stock No.:
- 138-0735
- Mfr. Part No.:
- NAGOYGRPT
- Manufacturer:
- Delta Plus
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Cardigan jacket (To match the MACH ORIGINALS range). Fastened with a zip under storm flap. Cuffs and bottom of garment with bias finishing. 6 pockets. Polyester stitch. Yokes: Cordura® and "Softshell" 96% polyester 4% elastane fabric.
Specifications
Attribute | Value |
---|---|
Size | S |
Clothing Type | Cardigan Jacket |
Colour | Grey |
Outer Material | Elastane, Polyester |
Hooded | No |
Series | NAGOYA |