- RS Stock No.:
- 719-7221
- Mfr. Part No.:
- 61045-2
- Manufacturer:
- TE Connectivity
Stock check temporarily unavailable - call for stock availability
Added
Price Each (In a Pack of 50)
SGD0.488
(exc. GST)
SGD0.532
(inc. GST)
Units | Per unit | Per Pack* |
50 - 200 | SGD0.488 | SGD24.40 |
250 - 450 | SGD0.472 | SGD23.60 |
500 + | SGD0.44 | SGD22.00 |
*price indicative |
- RS Stock No.:
- 719-7221
- Mfr. Part No.:
- 61045-2
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity FASTON 187 and 250 Series Quick Disconnect Tab Adapter Terminals
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Faston
Specifications
Attribute | Value |
---|---|
Type | Adapter |
Gender | Female to Male |
Tab Thickness | 0.51mm |
Tab Size | 4.75 x 0.51mm |
Tab Width | 4.75mm |
Termination Method | Crimp |
Contact Plating | Tin |