- RS Stock No.:
- 718-7886
- Mfr. Part No.:
- 63699-1
- Manufacturer:
- TE Connectivity
Temporarily out of stock - back order for despatch 02/09/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Pack of 25)
SGD0.662
(exc. GST)
SGD0.722
(inc. GST)
Units | Per unit | Per Pack* |
25 - 100 | SGD0.662 | SGD16.55 |
125 - 600 | SGD0.612 | SGD15.30 |
625 - 1225 | SGD0.575 | SGD14.375 |
1250 - 2475 | SGD0.556 | SGD13.90 |
2500 + | SGD0.541 | SGD13.525 |
*price indicative |
- RS Stock No.:
- 718-7886
- Mfr. Part No.:
- 63699-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity FASTON 187 and 250 Series Quick Disconnect Tab Adapter Terminals
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Faston
Specifications
Attribute | Value |
---|---|
Type | Adapter |
Gender | Female to Male |
Tab Size | 4.75 x 0.81mm |
Tab Thickness | 0.81mm |
Tab Width | 4.75mm |
Termination Method | Crimp |
Contact Plating | Tin |