Plastic Sheets | RS

Plastic Sheets

Plastic sheets and acrylic sheets are made of strong, durable plastic or plastic-like materials that are suitable for various applications and are available as either plain or perforated form. Plastic sheets are typically used across a wide range of industries such as:DIYConstruction IndustryFood TechnologyMechanical EngineeringElectronics IndustryAutomotive IndustryAircraft and Aerospace TechnologyThere are a variety of different coloured or clear plastic sheets, all available in different lengths and widths. RS offers a range of high-quality plastic sheeting in many different sizes and thicknesses, as well as being able to be cut to the required size.

Types of Plastic Sheet

RS offers a range of clear and coloured plastic sheets in a variety of materials such as acrylic, PTFE, PETG a quick guide below will help you pick the right type:Polycarbonate sheets known as plastic roofing sheets, or polycarbonate roofing sheets, these are lightweight as well as being impact resistant. These plastic sheets can be used in everyday items and projects including many roofing applications.Perspex Sheets also known as Polymethyl methacrylate (PMMA) sheets, or acrylic sheeting is a transparent thermoplastic which is a hard-plastic sheet often used as an alternative to glass due to it being strong, shatter-proof, and lightweight. These sheets of Perspex can be used in numerous applications.PVC sheets also known as Polyvinyl chloride come in two forms, rigid and flexible. Rigid form is used for pipes such as water and waste pipes, plastic cladding, conservatories, and window frames. Flexible forms are used in plumbing, electrical cable installation, flooring, signage, and inflatable products. It is one of the most widely used plastics in everyday items, due to it being a low-cost, lightweight, and a strong material.Polypropylene Sheeting (PP) is a fantastic option that has excellent chemical resistance, low water absorption and good electrical insulating properties.Plastic sheeting roll is widely used within construction to cover windows, doors, and flooring, as it is a vapour retarder. Polyethene sheets can be used to seal off rooms and cover materials to protect against dust or water.Perforated plastic Sheets come in a range of hole layouts, hole sizes, open area percentages and pattern numbers. They are suitable for a wide range of applications.

238 Products showing for Plastic Sheets

-
Beige
Full
300mm
245mm
8mm
PEEK
1.32g/cm³
95 MPa
M 99 Rockwell
UL 94 V-0
-
-
0.5%
-
-
-
-
+260°C
-
-
White
Full
500mm
300mm
40mm
POM
1.41g/cm³
60 MPa
M 86 Rockwell
UL 94 HB
-
-
0.5%
-
-
-
-
+100°C
-
-
White
Full
500mm
500mm
20mm
PEHD
0.95 → 0.96g/cm³
25 MPa
50 Ball Indentation
UL 94 HB
-
-
0.02%
-
-
-
-
+80°C
-
-
Clear
Full
1200mm
620mm
2mm
PETG
1.27g/cm³
-
Shore D 78
UL 94 HB
-
-
0%
-
-
-
-
+65°C
-
-
Black
Full
500mm
300mm
6mm
PA
1.14g/cm³
75 MPa
-
UL 94 HB
-
-
7%
-
-
-
-
+100°C
-
-
Natural
Full
500mm
500mm
25mm
PA
1.15g/cm³
60 (Wet) MPa, 85 (Dry) MPa
170 Ball Indentation
UL 94 HB
-
-
6 to 7%
-
0.38W/mK
-
-
+100°C
-
-
White
Full
500mm
330mm
6mm
POM
1.42g/cm³
70 MPa
M 90 Rockwell
UL 94 HB
-
-
0.5%
-
-
-
-
+100°C
-
-
Beige
Full
500mm
50mm
16mm
PEEK
1.32g/cm³
95 MPa
M 99 Rockwell
UL 94 V-0
-
-
0.5%
-
-
-
-
+260°C
-
-
Black
Full
500mm
330mm
25mm
POM
1.42g/cm³
70 MPa
M 90 Rockwell
UL 94 HB
-
-
0.5%
-
-
-
-
+100°C
-
-
White
Full
500mm
330mm
40mm
POM
1.42g/cm³
70 MPa
M 90 Rockwell
UL 94 HB
-
-
0.5%
-
-
-
-
+100°C
-
-
Beige
Full
300mm
245mm
20mm
PEEK
1.32g/cm³
95 MPa
M 99 Rockwell
UL 94 V-0
-
-
0.5%
-
-
-
-
+260°C
-
-
Clear
Full
500mm
400mm
6mm
PMMA
1.41g/cm³
65 MPa
M 90 Rockwell
-
-
-
0.005%
-
-
Clear
-
+70°C
-
-
Black
Full
500mm
500mm
10mm
Nylon
1.15g/cm³
75 MPa
170 Ball Indentation
UL 94 HB
-
-
6%
-
0.33W/mK
-
-
+170°C
-
-
Black
Full
500mm
330mm
30mm
POM
1.42g/cm³
70 MPa
M 90 Rockwell
UL 94 HB
-
-
0.5%
-
-
-
-
+100°C
-
-
White
Perforated
500mm
500mm
2mm
PP
-
-
-
-
4.8 mm
60°
-
50%
-
-
-
+80°C
6
-
White
Full
600mm
300mm
16mm
PTFE
2.18 → 2.21g/cm³
25 MPa
-
UL 94 V-0
-
-
0.3%
-
-
-
-
+260°C
-
-
White
Full
600mm
300mm
20mm
PTFE
2.18 → 2.21g/cm³
25 MPa
-
UL 94 V-0
-
-
0.3%
-
-
-
-
+260°C
-
-
Black
Full
500mm
300mm
16mm
POM
1.41g/cm³
55 MPa
M 86 Rockwell
UL 94 HB
-
-
0.5%
-
-
-
-
+100°C
-
Laminated
Brown
Full
420mm
297mm
0.8mm
SRBP
1.35g/cm³
120 Mpa
-
-
-
-
50mg/cm²
-
0.2W/mK
Matt/Gloss, Satin/Gloss
Phenolic Resin, Paper
+90°C
-
-
Beige
Full
300mm
245mm
6mm
PEEK
1.32g/cm³
95 MPa
M 99 Rockwell
UL 94 V-0
-
-
0.5%
-
-
-
-
+260°C
-
Results per page