MEAN WELL Switching Power Supply, RSP-100-3.3RS, 3.3V dc, 20A, 66W, 1 Output, 120 → 370 V dc, 85 → 264 V
- RS Stock No.:
- 815-7438
- Mfr. Part No.:
- RSP-100-3.3RS
- Manufacturer:
- MEAN WELL
Temporarily out of stock - back order for despatch 19/09/2024, delivery within 4 working days from despatch date
Added
Price Each
SGD61.01
(exc. GST)
SGD66.50
(inc. GST)
Units | Per unit |
1 - 9 | SGD61.01 |
10 - 49 | SGD59.73 |
50 + | SGD57.93 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 815-7438
- Mfr. Part No.:
- RSP-100-3.3RS
- Manufacturer:
- MEAN WELL
Legislation and Compliance
Product Details
Mean Well RSP-100 Series 100W AC-DC Enclosed Switch Mode Power Suuplies
The Mean Well RSP-100 Series is a range of 100W AC/DC low profile, single output, enclosed type, switching power supply. The RSP-100 features up to date high performance circuit topology, PFC function and possess up to 88% high efficiency. This enclosed power supply can be cooled by free air convection from -30°C to +70°C, or +50°C ambient temperature under full load condition and even +70°C by suitable derating. The RSP-100 features a remote ON/OFF control, short circuit, overload, over voltage and over temperature protection. This AC/DC power supply complies with global requirements for UL, CUL, TUV, CCC, CB and CE regulations and also the TUV EN61558-2-16 and certificate, fulfilling the household electrical appliance requirements. Applications include industrial automation system, mechanical and electrical equipment, household appliance, instruments, or any systems that require 1U low profile installations.
30mm low profile design, suitable for 1U installation
Universal AC input range 85 to 264V
Built-in active PFC function
High efficiency up to 88%
Fan-less design, cooling by free air convection
-30 to +70°C operating range
Protection: Short circuit / Overload / Over voltage
Built-in constant current limiting circuit
Remote ON/OFF control
LED indicator for power on
Universal AC input range 85 to 264V
Built-in active PFC function
High efficiency up to 88%
Fan-less design, cooling by free air convection
-30 to +70°C operating range
Protection: Short circuit / Overload / Over voltage
Built-in constant current limiting circuit
Remote ON/OFF control
LED indicator for power on
Standards
UL60950-1, UL62368-1 / TUV EN60950-1, EN61558-1, EN61558-2-16 / CCC GB4943 / CB IEC60950-1, IEC62368-1
Approvals
UL / CUL / TUV / CCC / CB / CE
Switch Mode - Mean Well Conformal Coated AC/DC Power Supplies
Specifications
Attribute | Value |
---|---|
Output Voltage | 3.3V dc |
Output Current | 20A |
Power Rating | 66W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 179mm |
Width | 99mm |
Depth | 30mm |
Efficiency | 83% |
Weight | 520g |
Minimum Temperature | -30°C |
Maximum Temperature | +70°C |