MEAN WELL Switching Power Supply, LRS-100-3.3, 3.3V dc, 20A, 66W, 1 Output, 120 → 373 V dc, 85 → 264 V ac
- RS Stock No.:
- 106-5842
- Mfr. Part No.:
- LRS-100-3.3
- Manufacturer:
- MEAN WELL
Temporarily out of stock - back order for despatch 18/09/2024, delivery within 4 working days from despatch date
Price Each
SGD28.35
(exc. GST)
SGD30.90
(inc. GST)
Units | Per unit |
1 - 9 | SGD28.35 |
10 - 49 | SGD27.75 |
50 + | SGD26.92 |
- RS Stock No.:
- 106-5842
- Mfr. Part No.:
- LRS-100-3.3
- Manufacturer:
- MEAN WELL
Technical data sheets
Legislation and Compliance
Product Details
Mean Well LRS Switch Mode Power Supply, 100 W Output
The LRS-100 series of single-output 100 W enclosed style power supply is a low profile, highly efficient enclosed product. The LRS-100 series has been designed for use within demanding applications, thanks to a metallic meshing & air convection to ensure optimum heat dissipation.
The LRS-100 series has been designed with efficiency in mind, delivering an extremely low no load power consumption. Installation into more testing environments can be done thanks to 5G anti-vibration capability.
The LRS-100 series has been designed with efficiency in mind, delivering an extremely low no load power consumption. Installation into more testing environments can be done thanks to 5G anti-vibration capability.
Features and Benefits
•Universal AC input / full range, with a 5 second 300 V ac surge input.
•Up to 89% efficiency rating, with less than 0.3 W no load power consumption.
•5G vibration resistance.
•Free air convection cooling.
•Up to 89% efficiency rating, with less than 0.3 W no load power consumption.
•5G vibration resistance.
•Free air convection cooling.
Typical Applications
•Industrial automation & control machinery.
•Mechanical & electrical equipment.
•Household appliances.
•Mechanical & electrical equipment.
•Household appliances.
Standards
EN60950-1, EN60335-1, EN61558-1 / -2-16, UL60950-1 & GB4943
Switch Mode - Ecopac / RS Pro
Specifications
Attribute | Value |
---|---|
Output Voltage | 3.3V dc |
Output Current | 20A |
Power Rating | 66W |
Number of Outputs | 1 |
Input Voltage | 120 → 373 V dc, 85 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 129mm |
Width | 97mm |
Depth | 30mm |
Efficiency | 84.5% |
Maximum Temperature | +70°C |
Weight | 340g |
Minimum Temperature | -30°C |